Texas Instruments DAC8560IADGKTG4

IC DAC 16BIT SER 8VSSOP / DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8560IADGKTG4.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet30 pages14 years ago
Datasheet31 pages18 years ago
Technical Drawing2 pages19 years ago

CAD Models

Download Texas Instruments DAC8560IADGKTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.793
Stock
34,430
265,384
Authorized Distributors
0
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Bits
16
16
Settling Time
8 µs
8 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
12 LSB
12 LSB
Polarity
Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8560IADGKTG4.

Related Parts

Texas InstrumentsDAC8560ICDGKTG4
IC DAC 16BIT SER 8VSSOP / DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R
Texas InstrumentsDAC8550IDGKT
16-Bit, Ultralow Glitch Voltage Output DAC 8-VSSOP -40 to 105
Texas InstrumentsDAC8551IADGKT
16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments DAC8560IADGKTG4 provided by its distributors.

IC DAC 16BIT SER 8VSSOP / DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R
Converters - Digital to Analog (DAC) 16-Bit, Ultra-Low Glitch, Volt Out DAC
16-bit, single-channel, low-power, ultra-low glitch, voltage output DAC with 2.5V,2ppm/°C reference 8-VSSOP -40 to 105
VSSOP Voltage e4 SPI digital to analog converter 2.5005V 8mus 200ksps 4.7mW
D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO8
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:8µs; Update Rate:0.2MSPS; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:8-VSSOP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.