Texas Instruments DAC8550IDGKT

16-Bit, Ultralow Glitch Voltage Output DAC 8-VSSOP -40 to 105
$ 5.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8550IDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet24 pages15 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages20 years ago

HQonline

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.86%

CAD Models

Download Texas Instruments DAC8550IDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.543
$ 5.063
$ 5.063
Stock
255,481
285,906
285,906
Authorized Distributors
5
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
12 LSB
12 LSB
12 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8550IDGKT.

Related Parts

Texas InstrumentsDAC8551IADGKT
16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105
Texas InstrumentsDAC8551IADGKR
16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105
Texas InstrumentsDAC8560IADGKR
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R / IC DAC 16BIT SER 8VSSOP

Descriptions

Descriptions of Texas Instruments DAC8550IDGKT provided by its distributors.

16-Bit, Ultralow Glitch Voltage Output DAC 8-VSSOP -40 to 105
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R
SERIAL INPUT LOADING 8 us SETTLING TIME 16-BIT DAC PDSO8
2.7V~5.5V 95dB 200Ksps 16bit 1-Ch 16-Bit DSP SPI String DAC VSSOP-8 SMD, Adhesive Mount, 3mm × 3mm × 970μm
Converters - Digital to Analog (DAC) 16B,Ultralow Glitch Vltg Output DAC
DAC, 16BIT, 200KSPS, MSOP-8; Résolution (Bits): 16bit; Taux d'échantillonnage: 200kSPS; Type de canal d'entrée: Série; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier CAN / CNA: VSSOP; Nombre de broches: 8Broche(
Dac, 16Bit, 200Ksps, Msop-8; Resolution (Bits):16Bit; Sampling Rate:200Ksps; Data Interface:Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Vssop; No. Of Pins:8Pins; Input Channel Type:Serial; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC8550IDGKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8550IDGKT .