Texas Instruments DAC8551IADGKT

16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105
$ 4.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8551IADGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet20 pages20 years ago

Newark

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.16%

CAD Models

Download Texas Instruments DAC8551IADGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.135
$ 3.66
$ 3.66
Stock
253,906
880,134
880,134
Authorized Distributors
5
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
12 LSB
12 LSB
12 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDAC8550IDGKT
16-Bit, Ultralow Glitch Voltage Output DAC 8-VSSOP -40 to 105
Texas InstrumentsDAC8560IADGKR
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R / IC DAC 16BIT SER 8VSSOP
Texas InstrumentsDAC8560IADGKT
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R / IC DAC 16BIT W/2.5V REF 8VSSOP

Descriptions

Descriptions of Texas Instruments DAC8551IADGKT provided by its distributors.

16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105
DAC 1-CH Resistor-String 16-Bit 8-Pin VSSOP T/R
16-BIT, ULTRA-LOW GLITCH, VOLTAGE OUTPUT DIGITAL-TO-ANALOG CONVERTER D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8
Converters - Digital to Analog (DAC) 16B,Ultralow Glitch Vltg Output DAC
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC DAC8551 digital to analog converter 5.5V 10mus 200ksps 1LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.