Texas Instruments DAC8550IBDGKR

16-Bit, Ultralow Glitch Voltage Output DAC 8-VSSOP -40 to 105
$ 4.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8550IBDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet24 pages15 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages20 years ago

Newark

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+23.22%

CAD Models

Download Texas Instruments DAC8550IBDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.781
$ 6.17
Stock
502,740
217,639
Authorized Distributors
3
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Bits
16
16
Settling Time
10 µs
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
8 LSB
8 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8550IBDGKR.

Related Parts

Texas InstrumentsDAC121S101CIMM/NOPB
DAC 1-CH Resistor-String 12-Bit 8-Pin MSOP T/R
Texas InstrumentsDAC8560IBDGKT
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R
Texas InstrumentsDAC8560IBDGKR
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R
Analog DevicesAD5662ARM-1
DAC 1-CH Resistor-String 16-bit 8-Pin MSOP Tube
Analog DevicesAD5662BRM-1
DAC 1-CH Resistor-String 16-bit 8-Pin MSOP Tube
Analog DevicesAD5320BRM-REEL
IC DAC 12BIT V-OUT 8MSOP / 12 Bit Digital to Analog Converter 1 8-MSOP

Descriptions

Descriptions of Texas Instruments DAC8550IBDGKR provided by its distributors.

16-Bit, Ultralow Glitch Voltage Output DAC 8-VSSOP -40 to 105
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8
2.7V~5.5V 16bit 1 16 DSP,SPI 2.7V~5.5V String DAC VSSOP-8 , 970¦Ìm
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC DAC8550 digital to analog converter 5.5V 10mus 200ksps 1LSB
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:10µs; Update Rate:0.2MSPS; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:8-VSSOP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.