Texas Instruments DAC8541Y/250G4

DAC 1-CH Resistor-String 16-Bit 32-Pin TQFP T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8541Y/250G4.

Newark

Datasheet26 pages11 years ago
Datasheet26 pages11 years ago
Datasheet25 pages13 years ago

Texas Instruments

iiiC

DigiKey

CAD Models

Download Texas Instruments DAC8541Y/250G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.84
$ 5.84
Stock
98,626
247,814
247,814
Authorized Distributors
0
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Number of Bits
16
16
16
Settling Time
10 µs
10 µs
10 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
65 LSB
65 LSB
65 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8541Y/250G4.

Related Parts

Texas InstrumentsPCM2706CPJT
98dB SNR Stereo Full Speed DAC with line-out and S/PDIF output, Bus/Self-powered (I2S)
Texas InstrumentsPCM2706PJT
On a Reel of 250, PCM2706PJT, Audio Converter DAC Dual 16 bit-, 48ksps ±8%FSR Serial, 32-Pin TQFP
Texas InstrumentsPCM2707PJT
STEREO AUDIO DAC WITH USB INTERFACE, SINGLE-ENDED HEADPHONE OUTPUT AND S/PDF OUTPUT

Descriptions

Descriptions of Texas Instruments DAC8541Y/250G4 provided by its distributors.

DAC 1-CH Resistor-String 16-Bit 32-Pin TQFP T/R
Low Power, 16-Bit D-to-A Converter W/1.8V Compatible Parallel IF, ail-to- ail Voltage Output 32-TQFP -40 to 85
Converters - Digital to Analog (DAC) Low Power, 16-Bit DAC
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:10µs; Update Rate:0.1MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Voltage; Termination Type:SMD; Package/Case:32-TQFP; No. of Pins:32 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8541Y250G4