Texas Instruments PCM2706CPJT

98dB SNR Stereo Full Speed DAC with line-out and S/PDIF output, Bus/Self-powered (I2S)
$ 6.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2706CPJT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages14 years ago
Datasheet38 pages14 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages24 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+13.02%

CAD Models

Download Texas Instruments PCM2706CPJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.27
$ 5.129
Stock
296,426
273,605
Authorized Distributors
2
3
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Bits
16
-
Settling Time
-
-
Interface
I2S, SPI, USB
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
0
0
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM2706CPJT.

Related Parts

Texas InstrumentsPCM2706PJT
On a Reel of 250, PCM2706PJT, Audio Converter DAC Dual 16 bit-, 48ksps ±8%FSR Serial, 32-Pin TQFP
Texas InstrumentsPCM2707PJT
STEREO AUDIO DAC WITH USB INTERFACE, SINGLE-ENDED HEADPHONE OUTPUT AND S/PDF OUTPUT
Texas InstrumentsPCM2707PJTR
Audio D/A Converter ICs Stereo DAC w/USB Ifc Hdphn & S/PDIF Otpt

Descriptions

Descriptions of Texas Instruments PCM2706CPJT provided by its distributors.

98dB SNR Stereo Full Speed DAC with line-out and S/PDIF output, Bus/Self-powered (I2S)
DAC 2-CH Delta-Sigma 16-bit 32-Pin TQFP Tray
Dac, 16Bit, 48Ksps, Tqfp-32; Resolution (Bits):16Bit; Sampling Rate:48Ksps; Data Interface:Spi, Usb; Supply Voltage Range:3V To 3.6V; Adc/Dac Case Style:Tqfp; No. Of Pins:32Pins; Input Channel Type:Differential; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM2706CPJT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM2706CPJT .