Texas Instruments PCM2706PJT

On a Reel of 250, PCM2706PJT, Audio Converter DAC Dual 16 bit-, 48ksps ±8%FSR Serial, 32-Pin TQFP
$ 7.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2706PJT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet3 pages19 years ago
Technical Drawing2 pages24 years ago

Farnell

Mouser

TME

element14 APAC

Inventory History

3 month trend:
+1.47%

CAD Models

Download Texas Instruments PCM2706PJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.603
$ 5.24
Stock
272,978
214,228
Authorized Distributors
5
1
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Bits
16
-
Settling Time
-
-
Interface
USB
-
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar
-
Number of DAC Channels
0
0
Min Supply Voltage
3 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM2707PJT
STEREO AUDIO DAC WITH USB INTERFACE, SINGLE-ENDED HEADPHONE OUTPUT AND S/PDF OUTPUT
Texas InstrumentsPCM2706CPJT
98dB SNR Stereo Full Speed DAC with line-out and S/PDIF output, Bus/Self-powered (I2S)
Texas InstrumentsPCM2707PJTG4
STEREO AUDIO DAC WITH USB INTERFACE, HEADPHONE OUTPUT<AZ

Descriptions

Descriptions of Texas Instruments PCM2706PJT provided by its distributors.

On a Reel of 250, PCM2706PJT, Audio Converter DAC Dual 16 bit-, 48ksps ±8%FSR Serial, 32-Pin TQFP
DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, 48KSPS, TQFP-32
98dB SN Stereo USB2.0 FS DAC with line-out and S/PDIF output, Bus/Self-powered (I2S) 32-TQFP -25 to 85
DAC 2-CH Delta-Sigma 16-bit 32-Pin TQFP Tray
Converters - Digital to Analog (DAC) Stereo DAC w/USB Ifc Hdphn & S/PDIF Otpt

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM2706PJT.