Texas Instruments DAC8532IDGKR

DAC 2-CH Resistor-String 16-bit 8-Pin VSSOP T/R / IC D/A CONV 2CH LP 16BIT 8VSSOP
$ 9.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8532IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages19 years ago

Newark

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-23.97%

CAD Models

Download Texas Instruments DAC8532IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.43
$ 11.804
$ 11.804
Stock
231,891
191,362
191,362
Authorized Distributors
2
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Settling Time
8 µs
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
65 LSB
65 LSB
65 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsDAC8552IDGKT
10us SPI ±0.35LSB 2.7V~5.5V 16-Bit VSSOP-8-0.65mm Digital to Analog Converters (DAC) ROHS
Texas InstrumentsDAC8531E/250
IC, DAC, 16BIT, 93KSPS, MSOP-8; RESOLUTI; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsDAC8531E/2K5
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R / IC D/A CONV LP 16-BIT 8VSSOP

Descriptions

Descriptions of Texas Instruments DAC8532IDGKR provided by its distributors.

DAC 2-CH Resistor-String 16-bit 8-Pin VSSOP T/R / IC D/A CONV 2CH LP 16BIT 8VSSOP
DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, 93KSPS, MSOP-8, FULL REEL
10us ±1LSB 2.7V~5.5V 16-Bit MSOP-8 Digital to Analog Converters (DAC) ROHS
Converters - Digital to Analog (DAC) 16-Bit, Dual Ch, Low Power DAC
2.7V~5.5V 94dB 16bit 2 16 DSP,SPI 2.7V~5.5V String DAC VSSOP-8 , 1.1mm
16-Bit, Dual Channel, Low Power D-to-A Converter W/ Serial I/F and Rail-to-Rail Voltage Output 8-VSSOP -40 to 105
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC DAC8532 digital to analog converter 5.5V 10mus 93ksps 1LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.