Texas Instruments DAC8552IDGKT

10us SPI ±0.35LSB 2.7V~5.5V 16-Bit VSSOP-8-0.65mm Digital to Analog Converters (DAC) ROHS
$ 6.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8552IDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago
Datasheet20 pages20 years ago

Arrow Electronics

Newark

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-1.36%

CAD Models

Download Texas Instruments DAC8552IDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.845
$ 6.048
$ 6.048
Stock
308,915
308,381
308,381
Authorized Distributors
4
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
12 LSB
12 LSB
12 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8552IDGKT.

Related Parts

Texas InstrumentsDAC8550IDGKT
16-Bit, Ultralow Glitch Voltage Output DAC 8-VSSOP -40 to 105
Texas InstrumentsDAC8551IADGKT
16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105
Texas InstrumentsDAC8551IADGKR
16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments DAC8552IDGKT provided by its distributors.

10us SPI ±0.35LSB 2.7V~5.5V 16-Bit VSSOP-8-0.65mm Digital to Analog Converters (DAC) ROHS
DAC 2-CH Resistor-String 16-bit 8-Pin VSSOP T/R
16-Bit, Dual-Channel, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105
Converters - Digital to Analog (DAC) 16-Bit Dual Channell DAC
Texas Instruments DAC, 16-Bit, Dual Channel, 8-Pin

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.