Analog Devices AD5641ACPZ-REEL7

DAC 1-CH Resistor-String 14-bit 6-Pin LFCSP EP T/R
$ 1.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5641ACPZ-REEL7.

Upverter

Datasheet20 pages14 years ago
Datasheet20 pages18 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5641ACPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD5641AKSZ-500RL7
Digital to Analogue Converter, 14 bit, 1.7 MSPS, Serial, 2.7V to 5.5V, SC-70, 6 RoHS Compliant: Yes
Analog DevicesAD5641AKSZ-REEL7
10us 2.7V~5.5V 14 Positions SC-70-6 Digital to Analog Converters (DAC) ROHS
Analog DevicesAD5641BKSZ-500RL7
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO6
Texas InstrumentsDAC7311IDCKR
SERIAL INPUT LOADING 12 us SETTLING TIME 12-BIT DAC PDSO6
Texas InstrumentsDAC8311IDCKT
14bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125
Texas InstrumentsDAC8311IDCKR
14bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125

Descriptions

Descriptions of Analog Devices AD5641ACPZ-REEL7 provided by its distributors.

DAC 1-CH Resistor-String 14-bit 6-Pin LFCSP EP T/R
DIGITAL TO ANALOG CONVERTER DAC, 14 BIT, LFCSP-6
ANALOG DEVICES AD5641ACPZ-REEL7 DAC, 14BIT, LFCSP-6
2.7-5.5V 14 BIT NANODAC WITH SPI
SPI Interface in LFCSP and SC70
The AD5641, a member of the nanoDAC® family, is a single, 14-bit, buffered, voltage-out DAC that operates from a single 2.7 V to 5.5 V supply, typically consuming 75 μA at 5 V. The part comes in a tiny LFCSP and SC70 packages. Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The AD5641 uses a versatile 3-wire serial interface that operates at clock rates up to 30 MHz and is compatible with SPI®, QSPI™, MICROWIRE™, and DSP interface standards. The reference for AD5641 is derived from the power supply inputs and, therefore, gives the widest dynamic output range. The part incorporates a power-on reset circuit, which ensures that the DAC output powers up to 0 V and remains there until a valid write to the device takes place. The AD5641 contains a power-down feature that reduces current consumption typically to 0.2 μA at 3 V, and provides software-selectable output loads while in power-down mode. The part is put into power-down mode over the serial interface. The low power consumption of the part in normal operation makes it ideally suited to portable battery-operated equipment. The combination of small package and low power makes this nanoDAC device ideal for level-setting requirements such as generating bias or control voltages in space-constrained and power-sensitive applications. Product Highlights Available in a space-saving, 6-lead LFCSP and SC70 packages. Low power, single-supply operation. The AD5641 operates from a single 2.7 V to 5.5 V supply and with a maximum current consumption of 100 μA, making it ideal for battery-powered applications. The on-chip output buffer amplifier allows the output of the DAC to swing rail-to-rail with a typical slew rate of 0.5 V/μs. Reference derived from the power supply. High speed serial interface with clock speeds up to 30 MHz. Designed for very low power consumption. The interface powers up only during a write cycle. Power-down capability. When powered down, the DAC typically consumes 0.2 μA at 3 V. Power-on reset with brownout detection. Applications Voltage level setting Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Programmable attenuators

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated