Texas Instruments DAC8163SDSCR

Serial Input Loading 10 Us Settling Time 14-BIT Dac PQCC10
$ 4.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8163SDSCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet59 pages12 years ago
Datasheet58 pages13 years ago
Datasheet56 pages14 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC8163SDSCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.715
$ 6.97
Stock
183,079
159,488
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
10
10
Number of Bits
14
14
Settling Time
7 µs
7 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsDAC8162SDSCR
SERIAL INPUT LOADING 10 us SETTLING TIME 14-BIT DAC PQCC10
Texas InstrumentsDAC8162SDSCT
DAC 2-CH Resistor-String 14-bit 10-Pin WSON EP T/R
Texas InstrumentsDAC8162SDGSR
DAC 2-CH Resistor-String 14-bit 10-Pin VSSOP T/R
Analog DevicesAD5683RBRMZ-RL7
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO10
Analog DevicesAD5683RBRMZ
Tiny 16-Bit SPI nanoDAC+, with ±2 (16-Bit) LSB INL and 2 ppm/°C Reference
Analog DevicesAD5683BCPZ-RL7
IC DAC 16BIT V-OUT 8LFCSP / 16 Bit Digital to Analog Converter 1 8-LFCSP-UD (2x2)

Descriptions

Descriptions of Texas Instruments DAC8163SDSCR provided by its distributors.

SERIAL INPUT LOADING 10 us SETTLING TIME 14-BIT DAC PQCC10
DAC 2-CH Resistor-String 14-bit 10-Pin WSON EP T/R
2.7V~5.5V 14bit 2 14 DSP,SPI 2.7V~5.5V String DAC WSON-10 , 750¦Ìm
14-Bit, Dual, Low Power, Ultra-low Glitch, Buffered Voltage Output DAC with 2.5V, 4ppm/°C Reference 10-WSON -40 to 125
10-WFDFN Exposed Pad Voltage - Buffered String DAC DAC8163 digital to analog converter 5.5V 10mus (Typ) 0.1MHz 0.5LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.