Texas Instruments DAC8162SDGSR

DAC 2-CH Resistor-String 14-bit 10-Pin VSSOP T/R
$ 5.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8162SDGSR.

Texas Instruments

Datasheet59 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet58 pages14 years ago
Datasheet56 pages15 years ago
Technical Drawing2 pages22 years ago

HQonline

Inventory History

3 month trend:
-39.80%

CAD Models

Download Texas Instruments DAC8162SDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.547
$ 6.568
$ 6.568
Stock
440,322
136,524
136,524
Authorized Distributors
2
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
14
14
14
Settling Time
7 µs
7 µs
7 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC8163SDGSR
DAC 2-CH Resistor-String 14-bit 10-Pin VSSOP T/R
Texas InstrumentsDAC8163SDGST
DAC 2-CH Resistor-String 14-bit 10-Pin VSSOP T/R
Analog DevicesAD5683RBRMZ-RL7
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO10
Analog DevicesAD5683RBRMZ
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO10
Analog DevicesAD5314BRMZ-REEL7
2.5 V to 5.5 V, 500 µA, Quad Voltage Output 10-Bit DAC in 10-Lead Packages
Texas InstrumentsDAC101S101CIMM/NOPB
2.7V~5.5V 10-Bit 1-Channel String DAC, DSP, SPI, VSSOP-8, SMD, Adhesive Mount, 950μm H

Descriptions

Descriptions of Texas Instruments DAC8162SDGSR provided by its distributors.

DAC 2-CH Resistor-String 14-bit 10-Pin VSSOP T/R
2.7V~5.5V 14bit 14 DSP SPI 2.7V~5.5V String DAC VSSOP-10 SMD, Adhesive Mount
14us SPI 2.7V~5.5V ±0.5LSB 14 Positions VSSOP-10-0.5mm Digital to Analog Converters (DAC) ROHS
14-Bit, Dual, Low Power, Ultra-low Glitch, Buffered Voltage Output DAC with 2.5V, 4ppm/°C Reference 10-VSSOP -40 to 125
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC DAC8162 digital to analog converter 5.5V 10mus (Typ) 0.1MHz 0.5LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.