What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DAC8162SDSCR

Serial Input Loading 10 Us Settling Time 14-BIT Dac PQCC10
$ 4.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8162SDSCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet59 pages12 years ago
Datasheet58 pages13 years ago
Datasheet56 pages14 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-28.63%

CAD Models

Download Texas Instruments DAC8162SDSCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.758
$ 7.188
Stock
128,312
222,024
Authorized Distributors
1
4
Case/Package
-
-
Number of Pins
10
10
Number of Bits
14
14
Settling Time
7 µs
7 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

Texas InstrumentsDAC8163SDGSR
DAC 2-CH Resistor-String 14-bit 10-Pin VSSOP T/R
Texas InstrumentsDAC8163SDSCT
SERIAL INPUT LOADING 10 us SETTLING TIME 14-BIT DAC PQCC10
Texas InstrumentsDAC8163SDSCR
SERIAL INPUT LOADING 10 us SETTLING TIME 14-BIT DAC PQCC10
Analog DevicesAD5683RBRMZ-RL7
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO10
Analog DevicesAD5683RBRMZ
Digital to Analog Converters - DAC 16-bit SPI nanoDAC+ with on-chip 1.25V/2
Analog DevicesAD5683BCPZ-RL7
IC DAC 16BIT V-OUT 8LFCSP / 16 Bit Digital to Analog Converter 1 8-LFCSP-UD (2x2)

Descriptions

Descriptions of Texas Instruments DAC8162SDSCR provided by its distributors.

SERIAL INPUT LOADING 10 us SETTLING TIME 14-BIT DAC PQCC10
DAC 2-CH Resistor-String 14-bit 10-Pin WSON EP T/R
2.7V~5.5V 14bit 2 14 DSP,SPI 2.7V~5.5V String DAC SON , 750¦Ìm
14-Bit, Dual, Low Power, Ultra-low Glitch, Buffered Voltage Output DAC with 2.5V, 4ppm/°C Reference 10-WSON -40 to 125
10-WFDFN Exposed Pad Voltage - Buffered String DAC DAC8162 digital to analog converter 5.5V 10mus (Typ) 0.1MHz 0.5LSB
DAC8162 14-BIT, DUAL, LOW POWER,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.