Texas Instruments DAC8043U/2K5

CMOS 12-bit serial input multiplying digital-to-analog converter 8-SOIC -40 to 85
$ 5.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8043U/2K5.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

HQonline

Mouser

iiiC

DigiKey

CAD Models

Download Texas Instruments DAC8043U/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.203
$ 7.493
$ 7.493
Stock
127,635
127,776
127,776
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
250 ns
250 ns
250 ns
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsDAC7611UB/2K5
12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85
Texas InstrumentsDAC7611UB
SERIAL INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PDSO8
Texas InstrumentsDAC8043UC
CMOS 12-bit serial input multiplying digital-to-analog converter 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments DAC8043U/2K5 provided by its distributors.

CMOS 12-bit serial input multiplying digital-to-analog converter 8-SOIC -40 to 85
5V 12bit 1 12 SPI 5V Multiplying DAC SOIC-8 , 1.58mm
1us SPI 5V ±1LSB 12 Bits SOIC-8 Digital to Analog Converters (DAC) ROHS
DAC 1-CH R-2R 12-bit 8-Pin SOIC T/R
8-SOIC (0.154 3.90mm Width) Current - Unbuffered Multiplying DAC DAC8043 digital to analog converter 5.25V 1mus 284ksps 1LSB
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:0.25µs; Update Rate:0.284MSPS; No. of DACs:1; Data Interface:Serial, 3-Wire; Output Type:Current; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8043U 2K5
  • DAC8043U-2K5
  • DAC8043U2K5