Texas Instruments DAC8043UC

CMOS 12-bit serial input multiplying digital-to-analog converter 8-SOIC -40 to 85
$ 12.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8043UC.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

element14 APAC

Mouser

iiiC

DigiKey

Inventory History

3 month trend:
-19.12%

CAD Models

Download Texas Instruments DAC8043UC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.811
$ 8.699
Stock
298,342
192,245
Authorized Distributors
3
0
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
12
12
Settling Time
250 ns
250 ns
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Polarity
-
-
Number of DAC Channels
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC8043U/2K5
CMOS 12-bit serial input multiplying digital-to-analog converter 8-SOIC -40 to 85
Texas InstrumentsDAC7611U
SERIAL INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PDSO8
Texas InstrumentsDAC7611UB
DAC 5V 90dB 132kS/s 12bit 1-Ch 12-Bit SPI Single-Ended 5V R-2R SOIC-8 SMD 1.75mm H

Descriptions

Descriptions of Texas Instruments DAC8043UC provided by its distributors.

CMOS 12-bit serial input multiplying digital-to-analog converter 8-SOIC -40 to 85
5V 12bit 1-Ch 12-Bit Serial Multiplying DAC, SOIC-8, SMD, 1.58mm H
DAC 1-CH R-2R 12-bit 8-Pin SOIC Tube
8-SOIC (0.154 3.90mm Width) Current - Unbuffered Multiplying DAC DAC8043 digital to analog converter 5.25V 1mus 284ksps 0.5LSB
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:1µs; Update Rate:0.284MSPS; No. of DACs:1; Data Interface:Serial, SPI; Package/Case:8-SOIC; No. of Pins:8; DNL±:1LSB; INL ±:1LSB; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
MDAC, 12BIT, CMOS, SMD, SOIC8; Resolution, Bits:12bit; Time, Settling:0.25µs; Sample Rate:0.284MSPS; No. of DACs:1; Interface Type:Serial, 3 Wire; Output Type:Current; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:8043; No. of Bits:12

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8043UC.