Texas Instruments DAC8043U

Serial Input Loading 0.25 Us Settling Time 12-BIT Dac PDSO8
$ 9.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8043U.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages18 years ago

Newark

iiiC

Jameco (USA)

Mouser

Inventory History

3 month trend:
-9.43%

CAD Models

Download Texas Instruments DAC8043U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.205
$ 5.723
$ 5.723
Stock
156,453
219,353
219,353
Authorized Distributors
2
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
250 ns
250 ns
250 ns
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDAC8043U/2K5
CMOS 12-bit serial input multiplying digital-to-analog converter 8-SOIC -40 to 85
Texas InstrumentsDAC8043UG4
CMOS 12-bit serial input multiplying digital-to-analog converter 8-SOIC -40 to 85
Texas InstrumentsDAC7611UB
DAC 5V 90dB 132kS/s 12bit 1-Ch 12-Bit SPI Single-Ended 5V R-2R SOIC-8 SMD 1.75mm H

Descriptions

Descriptions of Texas Instruments DAC8043U provided by its distributors.

SERIAL INPUT LOADING 0.25 us SETTLING TIME 12-BIT DAC PDSO8
DAC 1-CH R-2R 12-bit 8-Pin SOIC Tube
IC, MDAC, 12BIT, CMOS, SMD, SOIC8; Resolution (Bits): 12bit; Sampling Rate: 284kSPS; Data Interface: 3 Wire, Serial; Supply Voltage Range: 4.75V to 5.25V; ADC / DAC Case Style: SOIC; No. of Pins: 8Pins; Input Channel Type: Serial; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Base Number: 8043; IC Case Style: SOIC; No. of Bits: 12bit; Operating Temperature Range: -40°C to +85°C; Output Type: Current; Sample Rate: 284kSPS; Settling Time: 0.25µs; Supply Current: 500µA; Supply Voltage Max: 5.25V; Supply Voltage Min: 4.75V; Termination Type: Surface Mount Device
The DAC8043 is a 12-bit current output multiplying digital-to-analog converter (DAC) that is packaged in a space saving surface mount 8-pin SOIC and an 8-pin Mini-DIP. Its 3-wire serial interface saves additional circuit board space which results in low power dissipation. When used with microprocessors having a serial port, the DAC8043 minimizes the digital noise feedthrough from its input to output. The serial port can be used as a dedicated analog bus and kept inactive while the DAC8043 is in use. Serial interfacing reduces the complexity of opto or transformer isolation applications.The DAC8043 contains a 12-bit serial-in, parallel-out shift register, a 12-bit DAC register, a 12-bit CMOS DAC, and control logic. Serial input (SRI) data is clocked into the input register on the rising edge of the clock (CLK) pulse. When the new data word had been clocked in, it is loaded into the DAC register by taking the LD input low. Data in the DAC register is converted to an output current by the D/A converter.The DAC8043 operates from a single +5V power supply which makes the DAC8043 an ideal low power, small size, high performance solution for several applications.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8043U .
  • DAC8043U.
  • DAC8043U..
  • DAC8043U...