Texas Instruments DAC7724NB/750

12-bit quad voltage output DAC with reset to mid-scale 28-PLCC -40 to 85
$ 35.415
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7724NB/750.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

Mouser

HQonline

Newark

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7724NB/750 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.415
$ 34.67
Stock
259,405
135,883
Authorized Distributors
2
3
Case/Package
PLCC
PLCC
Number of Pins
28
28
Number of Bits
12
12
Settling Time
10 µs
10 µs
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsDAC7725NB
12-bit quad voltage output DAC with reset to zero-scale 28-PLCC -40 to 85
Texas InstrumentsDAC7725NB/750
12-bit quad voltage output DAC with reset to zero-scale 28-PLCC -40 to 85
Analog DevicesAD7245JPZ
PARALLEL WORD INPUT LOADING 10 us SETTLING TIME 12-BIT DAC PQCC28
Analog DevicesAD7245JP-REEL
PARALLEL WORD INPUT LOADING 10 us SETTLING TIME 12-BIT DAC PQCC28
Analog DevicesAD7248JP-REEL
IC,D/A CONVERTER,SINGLE,12-BIT,BICMOS,LDCC,20PIN

Descriptions

Descriptions of Texas Instruments DAC7724NB/750 provided by its distributors.

12-bit quad voltage output DAC with reset to mid-scale 28-PLCC -40 to 85
Converters - Digital to Analog (DAC) 12-Bit Quad Voltage Output
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:8µs; Update Rate:0.1MSPS; No. of DACs:4; Data Interface:Parallel; Output Type:Voltage; Supply Voltage Min:5V; Supply Voltage Max:15V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7724NB750