Analog Devices AD7245JP-REEL

Parallel Word Input Loading 10 Us Settling Time 12-BIT Dac PQCC28
$ 15.75

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7245JP-REEL.

DigiKey

Datasheet16 pages25 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7245JP-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.75
$ 27.41
$ 27.41
Stock
79,030
138,434
138,434
Authorized Distributors
1
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Bits
12
12
12
Settling Time
7 µs
7 µs
7 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Analog DevicesAD7245JPZ-REEL
Parallel ±1LSB 14.25V~15.75V 12Bit PLCC-28 Digital To Analog Converters (DACs) ROHS
Analog DevicesAD7245JPZ
PARALLEL WORD INPUT LOADING 10 us SETTLING TIME 12-BIT DAC PQCC28
Analog DevicesAD7245JP
LC2MOS 12-Bit DACPORT | IC DAC 12BIT V-OUT 28PLCC
Analog DevicesMX7245JP+
Complete, 12-Bit, Voltage-Output Multiplying DAC
Texas InstrumentsDAC7725NBG4
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-PLCC -40 to 85
Analog DevicesMX7245JP+T
Complete, 12-Bit, Voltage-Output Multiplying DAC

Descriptions

Descriptions of Analog Devices AD7245JP-REEL provided by its distributors.

PARALLEL WORD INPUT LOADING 10 us SETTLING TIME 12-BIT DAC PQCC28
Surface Mount QUAD J BEND Internal Digital to Analog Converter 0C~70C 4.57mm 1LSB 143ksps
DAC 1-CH R-2R 12-bit 28-Pin PLCC T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7245JPREEL