Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC7724NB

12-bit quad voltage output DAC with reset to mid-scale 28-PLCC -40 to 85
$ 37.91
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7724NB.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

Mouser

HQonline

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7724NB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.91
$ 38.97
Stock
249,321
392,461
Authorized Distributors
3
2
Case/Package
PLCC
PLCC
Number of Pins
28
28
Number of Bits
12
12
Settling Time
10 µs
10 µs
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDAC7725NB
12-bit quad voltage output DAC with reset to zero-scale 28-PLCC -40 to 85
Texas InstrumentsDAC7725NB/750
12-bit quad voltage output DAC with reset to zero-scale 28-PLCC -40 to 85
Texas InstrumentsDAC7725NBG4
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-PLCC -40 to 85
Analog DevicesAD7245JPZ-REEL
IC DAC 12BIT V-OUT 28PLCC 12 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51)
Analog DevicesAD7245JPZ
R-2R DAC, ±14.25~15.75V, 12-Bit, 1-Ch, 12-Parallel, 14.25V~15.75V, LCC, SMD, 3.94mm H
Analog DevicesAD7245JP-REEL
IC DAC 12BIT V-OUT 28PLCC 12 Bit Digital to Analog Converter 1 28-PLCC (11.51x11.51)

Descriptions

Descriptions of Texas Instruments DAC7724NB provided by its distributors.

12-bit quad voltage output DAC with reset to mid-scale 28-PLCC -40 to 85
IC DAC 12BIT V-OUT 28PLCC 12 Bit Digital to Analog Converter 4 28-PLCC (11.51x11.51)
PARALLEL WORD INPUT LOADING 8 us SETTLING TIME 12-BIT DAC PQCC28
DAC, ±14.25V-15.75V, 100kS/s, 12bit, 4-Ch, 12-Parallel, 5V, R-2R, LCC, SMD, 4.06mm H
Converters - Digital to Analog (DAC) 12-Bit Quad Voltage Output
IC, 12BIT DAC, QUAD, SMD; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PLCC; Base Number:7724; IC Case Style:PLCC; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:12; No. of Channels:4; Settling Time:10µs
The DAC7724 and DAC7725 are 12-bit quad voltage output digital-to-analog converters with guaranteed 12-bit monotonic performance over the specified tem-perature range. They accept 12-bit parallel input data, have double-buffered DAC input logic (allowing simul-taneous update of all DACs), and provide a read back mode of the internal input registers. An asynchronous reset clears all registers to a mid-scale code of 800 H(DAC7724) or to a zero-scale of 000 H (DAC7725). TheDAC7724 and DAC7725 can operate from a single +15V supply, or from +15V and -15V supplies. Low power and small size per DAC make the DAC7724and DAC7725 ideal for automatic test equipment, DAC-per-pin programmers, data acquisition systems,and closed-loop servo-control. The DAC7724 and DAC7725 are available in a PL CC-28 or a SO-28package, and offer guaranteed specifications over the -40oC to +85 oC temperature range.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.