Texas Instruments DAC7642VFBR

16-Bit, Dual Voltage Output DAC with Parallel Interface and Reset to Mid-Scale 32-LQFP -40 to 85
$ 21.139

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7642VFBR.

Texas Instruments

Datasheet25 pages14 years ago

Mouser

iiiC

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments DAC7642VFBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.139
$ 28.451
Stock
78,742
154,075
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
32
32
Number of Bits
16
16
Settling Time
10 µs
10 µs
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
3 LSB
3 LSB
Polarity
-
Bipolar, Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsDAC7632VFBT
16-Bit, Dual Voltage Output DAC with Serial Interface 32-LQFP -40 to 85
Texas InstrumentsDAC7632VFBTG4
16-Bit, Dual Voltage Output DAC with Serial Interface 32-LQFP -40 to 85
Texas InstrumentsDAC7643VFBR
16-Bit, Dual Voltage Output DAC with Parallel Interface and Reset to Min-Scale 32-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments DAC7642VFBR provided by its distributors.

16-Bit, Dual Voltage Output DAC with Parallel Interface and Reset to Mid-Scale 32-LQFP -40 to 85
Converters - Digital to Analog (DAC) 16-Bit, Dual Voltage Output DAC
DAC 2-CH R-2R 16-bit 32-Pin LQFP T/R
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:10µs; Update Rate:0.1MSPS; No. of DACs:2; Data Interface:Parallel; Output Type:Voltage; Termination Type:SMD; Package/Case:32-LQFP; No. of Pins:32 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.