Texas Instruments DAC7643VFBR

16-Bit, Dual Voltage Output DAC with Parallel Interface and Reset to Min-Scale 32-LQFP -40 to 85
$ 19.249

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7643VFBR.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages26 years ago

Mouser

iiiC

DigiKey

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments DAC7643VFBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.249
$ 16.74
Stock
189,123
154,372
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
32
32
Number of Bits
16
16
Settling Time
10 µs
8 µs
Interface
-
-
Integral Nonlinearity (INL)
3 LSB
3 LSB
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsDAC7642VFBT
16-Bit, Dual Voltage Output DAC with Parallel Interface and eset to Mid-Scale 32-LQFP -40 to 85
Texas InstrumentsDAC7642VFBR
16-Bit, Dual Voltage Output DAC with Parallel Interface and Reset to Mid-Scale 32-LQFP -40 to 85
Texas InstrumentsDAC7632VFBT
16-Bit, Dual Voltage Output DAC with Serial Interface 32-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments DAC7643VFBR provided by its distributors.

16-Bit, Dual Voltage Output DAC with Parallel Interface and Reset to Min-Scale 32-LQFP -40 to 85
Converters - Digital to Analog (DAC) 16-Bit, Dual Voltage Output DAC
DAC 2-CH R-2R 16-bit 32-Pin LQFP T/R
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:10µs; Update Rate:0.1MSPS; No. of DACs:2; Data Interface:Parallel; Output Type:Voltage; Termination Type:SMD; Package/Case:32-LQFP; No. of Pins:32 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.