Texas Instruments DAC7642VFBT

16-Bit, Dual Voltage Output DAC with Parallel Interface and eset to Mid-Scale 32-LQFP -40 to 85
$ 31.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7642VFBT.

Texas Instruments

Datasheet25 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages26 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7642VFBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.309
$ 21.139
Stock
304,590
125,808
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
32
32
Number of Bits
16
16
Settling Time
10 µs
10 µs
Interface
-
-
Integral Nonlinearity (INL)
3 LSB
3 LSB
Polarity
Bipolar, Unipolar
-
Number of DAC Channels
2
2
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC7632VFBT
16-Bit, Dual Voltage Output DAC with Serial Interface 32-LQFP -40 to 85
Texas InstrumentsDAC7632VFR
16-Bit, Dual Voltage Output DAC with Serial Interface 32-LQFP -40 to 85
Texas InstrumentsDAC7632VFT
16-Bit, Dual Voltage Output DAC with Serial Interface 32-LQFP -40 to 85
Texas InstrumentsDAC7643VFBR
16-Bit, Dual Voltage Output DAC with Parallel Interface and Reset to Min-Scale 32-LQFP -40 to 85
Texas InstrumentsDAC7643VFT
16-Bit, Dual Voltage Output DAC with Parallel Interface and Reset to Min-Scale 32-LQFP -40 to 85
Texas InstrumentsDAC7643VFBT
Converters - Digital to Analog (DAC) 16-Bit, Dual Voltage Output DAC

Descriptions

Descriptions of Texas Instruments DAC7642VFBT provided by its distributors.

16-Bit, Dual Voltage Output DAC with Parallel Interface and eset to Mid-Scale 32-LQFP -40 to 85
PARALLEL WORD INPUT LOADING 8 us SETTLING TIME 16-BIT DAC PQFP32
IC DAC LP DUAL 16-BIT 32-LQFP / DAC 2-CH R-2R 16-bit 32-Pin LQFP T/R
Converters - Digital to Analog (DAC) 16-Bit, Dual Voltage Output DAC
32-LQFP Voltage - Buffered R-2R DAC7642 digital to analog converter 5V 10mus 100ksps 2LSB
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:10µs; Update Rate:0.1MSPS; No. of DACs:2; Data Interface:Parallel; Output Type:Voltage; Termination Type:SMD; Package/Case:32-LQFP; No. of Pins:32 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.