Texas Instruments DAC7624UB/1K

12-Bit Quad Voltage Output Digital-to-Analog Converter 28-SOIC -40 to 85
$ 24.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7624UB/1K.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Mouser

HQonline

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7624UB/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.671
$ 28.385
Stock
176,834
163,331
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
12
12
Settling Time
10 µs
10 µs
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsDAC7625UB
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDSO28
Texas InstrumentsDAC7625UB/1K
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-SOIC -40 to 85
Texas InstrumentsDAC7725UB/1K
12-bit quad voltage output DAC with reset to zero-scale 28-SOIC -40 to 85
Analog DevicesAD7237JR
Digital to Analog Converters - DAC DUAL 12 BIT IC w/ Dbl Buffrd Byte Load
Analog DevicesAD7237JR-REEL
DUAL PARALLEL WORD INPUT LOADING 12-BIT DAC PDSO24
Analog DevicesAD7248AARZ
PARALLEL 8 BITS INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PDSO20

Descriptions

Descriptions of Texas Instruments DAC7624UB/1K provided by its distributors.

12-Bit Quad Voltage Output Digital-to-Analog Converter 28-SOIC -40 to 85
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, 100KSPS, SOIC-28, FULL REEL
DAC 4-CH R-2R 12-bit 28-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7624UB-1K
  • DAC7624UB1K