What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DAC7725UB/1K

12-bit quad voltage output DAC with reset to zero-scale 28-SOIC -40 to 85

$ 31.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7725UB/1K.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

LCSC

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7725UB/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.235
$ 37.635
Stock
156,238
148,145
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
12
12
Settling Time
8 µs
-
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDAC7724UB
12-bit quad voltage output DAC with reset to mid-scale 28-SOIC -40 to 85
Texas InstrumentsDAC7724UB/1K
12-bit quad voltage output DAC with reset to mid-scale 28-SOIC -40 to 85
Texas InstrumentsDAC7724UBG4
PARALLEL WORD INPUT LOADING 8 us SETTLING TIME 12-BIT DAC PDSO28
Analog DevicesAD7247JRZ
Digital to Analogue Converter, Dual, 12 bit, Parallel, 14.25V to 15.75V, SOIC, 24
Analog DevicesAD7247JR
LC2MOS DUAL 12-BIT DACPORT D/A Converter, 2 Func, Parallel, Word Input Loading, PDSO24
Analog DevicesAD7237JR
Digital to Analog Converters - DAC DUAL 12 BIT IC w/ Dbl Buffrd Byte Load

Descriptions

Descriptions of Texas Instruments DAC7725UB/1K provided by its distributors.

12-bit quad voltage output DAC with reset to zero-scale 28-SOIC -40 to 85
±14.2515.75 100kS/s 12bit 4 12 Parallel 5V R-2R SOIC-28 SMD mount,glue mount 2.35mm(height)
Converters - Digital to Analog (DAC) 12-Bit Quad Voltage Output
DAC 4-CH R-2R 12-bit 28-Pin SOIC T/R
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 6mA 2.35mm 1LSB
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:8µs; Update Rate:0.1MSPS; No. of DACs:4; Data Interface:Parallel; Output Type:Voltage; Supply Voltage Min:5V; Supply Voltage Max:15V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7725UB-1K
  • DAC7725UB1K