Texas Instruments DAC7562SDGST

DAC 2-CH Resistor-String 12-bit 10-Pin VSSOP T/R
$ 3.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7562SDGST.

Texas Instruments

Datasheet59 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet58 pages14 years ago
Datasheet56 pages15 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-33.21%

CAD Models

Download Texas Instruments DAC7562SDGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.939
$ 3.992
$ 3.992
Stock
274,678
462,631
462,631
Authorized Distributors
4
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
12
12
12
Settling Time
7 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.75 LSB
-
-
Polarity
Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7562SDGST.

Related Parts

Texas InstrumentsDAC7563SDGST
DAC 2-CH Resistor-String 12-bit 10-Pin VSSOP T/R
Texas InstrumentsDAC102S085CIMM/NOPB
10-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105
Texas InstrumentsDAC7554IDGS
Low-Power, Low-Glitch, 12-Bit DAC 10-VSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments DAC7562SDGST provided by its distributors.

DAC 2-CH Resistor-String 12-bit 10-Pin VSSOP T/R
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO10
String DAC, 2.7V~5.5V, 12bit, 2-Ch, SPI, VSSOP-10, SMD, 950μm H
12-Bit, Dual, Low Power, Ultra-low Glitch, Buffered Voltage Output DAC with 2.5V, 4ppm/°C Reference 10-VSSOP -40 to 125
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC DAC7562 digital to analog converter 5.5V 10mus (Typ) 0.1MHz 0.25LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.