Texas Instruments DAC7512E/2K5

Dac 1-CH Resistor-string 12-BIT 8-PIN Vssop T/r / IC 12-BIT R-r D/a Conv 8VSSOP
$ 2.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7512E/2K5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages19 years ago

Mouser

LCSC

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.53%

CAD Models

Download Texas Instruments DAC7512E/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.596
$ 3.22
$ 3.22
Stock
1,311,245
209,553
209,553
Authorized Distributors
5
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
8 LSB
8 LSB
8 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7512E/2K5.

Related Parts

Texas InstrumentsDAC7513E/250
Low-Power ail-To- ail Output 12-Bit Serial Input DAC 8-VSSOP -40 to 105
Texas InstrumentsDAC7513E/2K5
DAC 1-CH Resistor-String 12-bit 8-Pin VSSOP T/R / IC 12-BIT R-R D/A CONV 8VSSOP
Texas InstrumentsDAC124S085CIMM/NOPB
DAC 4-CH Resistor-String 12-Bit 10-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments DAC7512E/2K5 provided by its distributors.

DAC 1-CH Resistor-String 12-bit 8-Pin VSSOP T/R / IC 12-BIT R-R D/A CONV 8VSSOP
Low-power rail-to-rail output 12-bit serial input DAC w/ MicroPower operation 8-VSSOP -40 to 105
Converters - Digital to Analog (DAC) Lo-Pwr R-To-R Output 12-Bit Serial Input
SERIAL INPUT LOADING 8 us SETTLING TIME 12-BIT DAC PDSO8
2.7V~5.5V 95kS/s 12bit 1 12 DSP,SPI 2.7V~5.5V String DAC VSSOP-8 , 1.1mm
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC DAC7512 digital to analog converter 5.5V 10mus 95ksps 1LSB
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:8µs; Update Rate:0.095MSPS; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Rail-to-Rail; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7512E 2K5
  • DAC7512E-2K5
  • DAC7512E2K5