Texas Instruments DAC124S085CIMM/NOPB

DAC 4-CH Resistor-String 12-Bit 10-Pin MSOP T/R
$ 5.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC124S085CIMM/NOPB.

element14 APAC

Datasheet28 pages11 years ago
Datasheet32 pages9 years ago
Datasheet28 pages12 years ago

Texas Instruments

Farnell

element14

LCSC

Inventory History

3 month trend:
-47.71%

CAD Models

Download Texas Instruments DAC124S085CIMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.792
$ 3.499
Stock
415,945
278,507
Authorized Distributors
4
1
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
12
12
Settling Time
-
8.5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
8 LSB
8 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC124S085CIMM/NOPB.

Related Parts

Texas InstrumentsDAC104S085CIMM/NOPB
IC DAC 10BIT QUAD 10-MSOP / DAC 4-CH Resistor-String 10-bit 10-Pin VSSOP T/R
Texas InstrumentsDAC104S085QIMM/NOPB
DAC 4-CH Resistor-String 10-bit Automotive 10-Pin VSSOP T/R
Texas InstrumentsDAC104S085CIMMX/NOPB
DAC 10BIT MICROPWR QUAD 10-MSOP / DAC 4-CH Resistor-String 10-bit 10-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments DAC124S085CIMM/NOPB provided by its distributors.

DAC 4-CH Resistor-String 12-Bit 10-Pin MSOP T/R
SERIAL INPUT LOADING 6 us SETTLING TIME 12-BIT DAC PDSO10
8.5us SPI ±2.4LSB 2.7V~5.5V 12 Bits VSSOP-10-0.5mm Digital to Analog Converters (DAC) ROHS
12-bit, micropower, quad-channel, digital-to-analog converter (DAC) with rail-to-rail output 10-VSSOP -40 to 105
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC DAC124S085 digital to analog converter 5.5V 8.5mus 2.5MHz 2LSB
; Resolution (Bits):12; Settling Time:8.5ns; No. of DACs:4; Data Interface:Serial, 3-Wire; Output Type:Rail-to-Rail Voltage Output; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Package/Case:10-MiniSOIC; No. of Pins:10 ;RoHS Compliant: Yes
12BIT DAC, QUAD, MSOP10, POWERWISE; Resolution (Bits): 12bit; Sampling Rate: -; Data Interface: Microwire, QSPI, SPI; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: SOP; No. of Pins: 10Pins; Input Channel Type: Serial; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 124; IC Case Style: SOP; Linearity Error ADC / DAC +: 0.7LSB; Linearity Error ADC / DAC -: 0.5LSB; No. of Bits: 12bit; No. of Channels: 4Channels; Operating Temperature Range: -40°C to +105°C; Output Type: Rail-to-Rail; Settling Time: 6µs; Supply Current: 480µA; Supply Voltage Max: 5.5V; Supply Voltage Min: 2.7V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC124S085CIMM/NOPB .
  • DAC124S085CIMM/NOPB.
  • DAC124S085CIMM/NOPB..
  • DAC124S085CIMMNOPB