Texas Instruments DAC70508ZYZFR

True 14-Bit, 8-channel, SPI, Vout DAC in tiny WCSP package with precision internal reference 16-DSBGA -40 to 125
$ 9.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC70508ZYZFR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.94%

CAD Models

Download Texas Instruments DAC70508ZYZFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.185
$ 16.269
Stock
139,724
111,462
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
16
16
Number of Bits
-
-
Settling Time
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
8
8
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC70508ZYZFR.

Related Parts

Texas InstrumentsTLC5628CDW
OCTAL SERIAL INPUT LOADING 10 us SETTLING TIME 8-BIT DAC PDSO16
Texas InstrumentsDAC7558IRHBR
DAC 8-CH Resistor-String 12-bit 32-Pin VQFN EP T/R / IC DAC 12BIT OCTAL W/SPI 32-VQFN
Texas InstrumentsTLV5628CDW
8-Bit, 10us Octal DAC, Serial Input, Pgrmable 1x or 2x Output, Low Power 16-SOIC 0 to 70
Analog DevicesAD5318ARUZ
2.5 V to 5.5 V Octal Voltage Output 10-Bit DACs in 16-Lead TSSOP
Analog DevicesAD5308ARUZ
2.5 V to 5.5 V Octal Voltage Output 8-Bit DACs in 16-Lead TSSOP
Analog DevicesAD8803ARZ
Digital to Analog Converter 8 Channel Rail to Rail 8-Bit 16-Pin SOIC N

Descriptions

Descriptions of Texas Instruments DAC70508ZYZFR provided by its distributors.

True 14-Bit, 8-channel, SPI, Vout DAC in tiny WCSP package with precision internal reference 16-DSBGA -40 to 125
5us SPI 1.7V~5.5V ±0.5LSB 14Bit BGA-16 Digital To Analog Converters (DACs) ROHS
DAC 8-CH R-2R 14-bit 16-Pin DSBGA T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.