Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8803ARZ

Digital to Analog Converter 8 Channel Rail to Rail 8-Bit 16-Pin SOIC N
$ 9.72
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8803ARZ.

element14 APAC

Datasheet16 pages30 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-3.09%

CAD Models

Download Analog Devices AD8803ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.72
$ 8.2
$ 8.2
Stock
197,739
254,614
254,614
Authorized Distributors
6
5
5
Case/Package
R
R
R
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
1.7 Msps
1.7 Msps
1.7 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD8801ARZ
Digital to Analog Converter 8 Channel Rail to Rail 8-Bit 16-Pin SOIC N
Analog DevicesAD8801ARZ-REEL
IC DAC 8BIT V-OUT 16SOIC 8 Bit Digital to Analog Converter 8 16-SOIC
Analog DevicesAD8801AR
IC DAC 8BIT V-OUT 16SOIC 8 Bit Digital to Analog Converter 8 16-SOIC

Descriptions

Descriptions of Analog Devices AD8803ARZ provided by its distributors.

Digital to Analog Converter 8 Channel Rail to Rail 8-Bit 16-Pin SOIC N
Octal 8-Bit TrimDAC with Power Shutdown & Mid-Scale Preset
AD8803ARZ, 8-CHANNEL 8 BIT SERIAL DAC, 1.7MSPS, 16-PIN SOIC
2.7V~5.5V 1.7MS/s 8bit 8-Ch 8-Bit SPI R-2R SOIC-16 SMD 1.5mm H
16-SOIC (0.154 3.90mm Width) Voltage - Unbuffered R-2R AD8803 digital to analog converter 5.5V 600ns (Typ) 1.7Msps 1.5LSB
8BIT DAC TRIM, SMD, SOIC16, 8803; Resolution (Bits):8bit; Sampling Rate:1.7MSPS; Data Interface:3 Wire, Serial; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:SOIC; No. of Pins:16Pins; Input Channel Type:Serial; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017); Base Number:8803; Conversion Time:0.6µs; IC Case Style:SOIC; Linearity Error ADC / DAC +:0.5LSB; No. of Bits:8bit; Operating Temperature Range:-40°C to +85°C; Output Type:Voltage; Settling Time:0.6µs; Supply Current:1mA; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8803ARZ .