Texas Instruments TLC5628CDW

Octal Serial Input Loading 10 Us Settling Time 8-BIT Dac PDSO16
$ 9.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5628CDW.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

SHENGYU ELECTRONICS

DigiKey

Mouser

Inventory History

3 month trend:
+62.87%

CAD Models

Download Texas Instruments TLC5628CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.275
$ 9.3
$ 9.3
Stock
202,108
354,206
354,206
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
8
8
8
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsTLC5628IDWR
8-Bit Octal DAC, 45kS/s, 10us Settling, SPI, 16-SOIC
Texas InstrumentsTLC5628IDW
Digital to Analog Converter 8 Channel Resistor-String 8-Bit 16-Pin SOIC Tube
Texas InstrumentsTLC5628IDWG4
DAC 8-CH Resistor-String 8-bit 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLC5628CDW provided by its distributors.

OCTAL SERIAL INPUT LOADING 10 us SETTLING TIME 8-BIT DAC PDSO16
DAC 8-CH Resistor-String 8-bit 16-Pin SOIC Tube
5V, 8-Bit, 8-Ch, 8-Ch, SPI, 5V String DAC, SOIC-16, SMD, 2.65mm H
8-Bit, 10 us Octal DAC, Serial Input, Pgrmable for 1x or 2x Output, Simultaneous Update, Low Power 16-SOIC 0 to 70
16-SOIC (0.295 7.50mm Width) Voltage - Buffered String DAC TLC5628 digital to analog converter 5.25V 10mus (Typ) 45ksps 0.9LSB
8BIT DAC OCTAL, SMD, SOIC16, 5628; Resolution (Bits):8bit; Sampling Rate:45kSPS; Data Interface:Serial; Supply Voltage Range:4.75V to 5.25V; ADC / DAC Case Style:SOIC; No. of Pins:16Pins; Input Channel Type:Serial; Opera
8BIT DAC OCTAL, SMD, SOIC16, 5628; Résolution (Bits): 8bit; Taux d'échantillonnage: 45kSPS; Interface de données: Série; Gamme de tension d'alimentation: 4.75V à 5.25V; Type de boîtier CAN / CNA: SOIC; Nombre de broches: 16Bro

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5628CDW .
  • TLC5628CDW.