Texas Instruments DAC5574IDGS

8-bit, quad DAC with I2C interface in a tiny MSOP package 10-VSSOP -40 to 105
$ 2.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5574IDGS.

Newark

Datasheet34 pages12 years ago
Datasheet33 pages12 years ago

Texas Instruments

element14

Arrow Electronics

HQonline

Inventory History

3 month trend:
-0.42%

CAD Models

Download Texas Instruments DAC5574IDGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.718
$ 2.64
Stock
421,841
490,180
Authorized Distributors
4
2
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
8
8
Settling Time
8 µs
8 µs
Interface
I2C
I2C
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC5574IDGS.

Related Parts

Texas InstrumentsDAC6574IDGS
10-bit, Quad, Digital-to-Analog Converter with I2C interface 10-VSSOP -40 to 105
Texas InstrumentsDAC6574IDGSR
10-bit, Quad, Digital-to-Analog Converter with I2C interface 10-VSSOP -40 to 105
Texas InstrumentsDAC104S085CIMM/NOPB
IC DAC 10BIT QUAD 10-MSOP / DAC 4-CH Resistor-String 10-bit 10-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments DAC5574IDGS provided by its distributors.

8-bit, quad DAC with I2C interface in a tiny MSOP package 10-VSSOP -40 to 105
DAC 4-CH Resistor-String 8-bit 10-Pin VSSOP Tube
Converters - Digital to Analog (DAC) 8-bit Quad Converter with I2C interface
QUAD, 8-BIT, LOW-POWER, VOLTAGE OUTPUT, I2C INTERFACE DAC D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO10
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC DAC5574 digital to analog converter 5.5V 12mus (Typ) 188ksps 0.25LSB
DAC, 8BIT, 188KSPS, MSOP-10; Résolution (Bits): 8bit; Taux d'échantillonnage: 188kSPS; Interface de données: 2 Fils, I2C, Série; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier CAN / CNA: VSSOP; Nombre de broche
Dac, 8Bit, 188Ksps, Msop-10; Resolution (Bits):8Bit; Sampling Rate:188Ksps; Data Interface:2 Wire, I2C, Serial; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Vssop; No. Of Pins:10Pins; Input Channel Type:Serial; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC5574IDGS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC5574IDGS .
  • DAC5574IDGS.