Texas Instruments DAC6574IDGSR

10-bit, Quad, Digital-to-Analog Converter with I2C interface 10-VSSOP -40 to 105
$ 3.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC6574IDGSR.

Texas Instruments

Datasheet32 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Mouser

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
+39.55%

CAD Models

Download Texas Instruments DAC6574IDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.859
$ 4.425
$ 4.425
Stock
415,406
529,649
529,649
Authorized Distributors
4
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
10
10
10
Settling Time
7 µs
7 µs
7 µs
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC6574IDGSR.

Related Parts

Texas InstrumentsDAC104S085CIMM/NOPB
IC DAC 10BIT QUAD 10-MSOP / DAC 4-CH Resistor-String 10-bit 10-Pin VSSOP T/R
Texas InstrumentsDAC104S085QIMM/NOPB
DAC 4-CH Resistor-String 10-bit Automotive 10-Pin VSSOP T/R
Texas InstrumentsDAC104S085CIMMX/NOPB
DAC 10BIT MICROPWR QUAD 10-MSOP / DAC 4-CH Resistor-String 10-bit 10-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments DAC6574IDGSR provided by its distributors.

10-bit, Quad, Digital-to-Analog Converter with I2C interface 10-VSSOP -40 to 105
DAC 4-CH Resistor-String 10-bit 10-Pin VSSOP T/R
SERIAL INPUT LOADING 12 us SETTLING TIME 10-BIT DAC PDSO10
DIGITAL TO ANALOG CONVERTER DAC, 10 BIT, 188KSPS, MSOP-10, FULL REEL
String DAC 2.7V~5.5V 188kS/s 10bit 4-Ch 10-CH I²C VSSOP-10 SMD 1.02mm H
10-Bit Quad DAC, I2C, 188kS/s, VSSOP
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC DAC6574 digital to analog converter 5.5V 9mus 188ksps 0.5LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.