Texas Instruments DAC104S085CIMM/NOPB

IC DAC 10BIT QUAD 10-MSOP / DAC 4-CH Resistor-String 10-bit 10-Pin VSSOP T/R
$ 3.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC104S085CIMM/NOPB.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet27 pages13 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages22 years ago

Farnell

element14 APAC

element14

LCSC

Inventory History

3 month trend:
-27.17%

CAD Models

Download Texas Instruments DAC104S085CIMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.239
$ 3.67
$ 3.67
Stock
253,561
342,027
342,027
Authorized Distributors
4
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
10
10
10
Settling Time
6 µs
6 µs
6 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC102S085CIMM/NOPB
10-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105
Texas InstrumentsDAC084S085CIMM/NOPB
8-Bit Micro Power QUAD Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105
Texas InstrumentsDAC084S085CIMM
8-Bit Micro Power QUAD Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments DAC104S085CIMM/NOPB provided by its distributors.

IC DAC 10BIT QUAD 10-MSOP / DAC 4-CH Resistor-String 10-bit 10-Pin VSSOP T/R
DIGITAL TO ANALOG CONVERTER DAC, 10 BIT,; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
SERIAL INPUT LOADING 4.5 us SETTLING TIME 10-BIT DAC PDSO10
10-bit, micropower, 4-channel, digital-to-analog converter (DAC) with rail-to-rail output 10-VSSOP -40 to 105
4.5us SPI ±0.7LSB 2.7V~5.5V 10 positions VSSOP-10-0.5mm Digital to Analog Converters (DAC) ROHS
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC DAC104S085 digital to analog converter 5.5V 6mus 2.5MHz 2LSB
IC, DAC, 10BIT, MSOP-10; Resolution (Bit; IC, DAC, 10BIT, MSOP-10; Resolution (Bits):10bit; Input Channel Type:Serial; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:SOP; No. of Pins:10; Data Interface:3-Wire, Serial; Supply Current:500µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC104S085CIMM/NOPB .
  • DAC104S085CIMMNOPB