Texas Instruments DAC124S085CIMMX/NOPB

DAC 4-CH Resistor-String 12-bit 10-Pin MSOP T/R
$ 3.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC124S085CIMMX/NOPB.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages22 years ago

LCSC

Inventory History

3 month trend:
-44.22%

CAD Models

Download Texas Instruments DAC124S085CIMMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.499
$ 5.792
Stock
278,507
415,945
Authorized Distributors
1
4
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
12
12
Settling Time
8.5 µs
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
8 LSB
8 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC124S085CIMMX/NOPB.

Related Parts

Texas InstrumentsDAC122S085CIMM
12-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105
Texas InstrumentsDAC122S085CIMMX/NOPB
12-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105
Texas InstrumentsDAC7513E/250
Low-Power ail-To- ail Output 12-Bit Serial Input DAC 8-VSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments DAC124S085CIMMX/NOPB provided by its distributors.

DAC 4-CH Resistor-String 12-bit 10-Pin MSOP T/R
6us SPI ±2.4LSB 2.7V~5.5V 12 Bits VSSOP-10-0.5mm Digital to Analog Converters (DAC) ROHS
12-bit, micropower, quad-channel, digital-to-analog converter (DAC) with rail-to-rail output 10-VSSOP -40 to 105
2.7V~5.5V 12bit 12 DSP,SPI 2.7V~5.5V String DAC VSSOP-10
D/A Converter, 1 Func, Serial Input Loading, 8.5us Settling Time, PDSO10
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC DAC124S085 digital to analog converter 5.5V 8.5mus 2.5MHz 8LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC124S085CIMMXNOPB