Texas Instruments DAC104S085QIMMX/NOPB

DAC 4-CH Resistor-String 10-bit Automotive 10-Pin VSSOP T/R
$ 3.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC104S085QIMMX/NOPB.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet27 pages13 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-73.52%

CAD Models

Download Texas Instruments DAC104S085QIMMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.62
$ 3.239
$ 3.239
Stock
245,871
250,351
250,351
Authorized Distributors
2
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
10
10
10
Settling Time
6 µs
6 µs
6 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsDAC102S085CIMM/NOPB
10-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105
Texas InstrumentsDAC084S085CIMM/NOPB
8-Bit Micro Power QUAD Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105
Texas InstrumentsDAC084S085CIMM
8-Bit Micro Power QUAD Digital-to-Analog Converter with ail-to- ail Output 10-VSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments DAC104S085QIMMX/NOPB provided by its distributors.

DAC 4-CH Resistor-String 10-bit Automotive 10-Pin VSSOP T/R
2.7V~5.5V 10bit 4 10 DSP,SPI 2.7V~5.5V String DAC VSSOP-10 , 950¦Ìm
Automotive 10-bit, micropower, 4-channel, digital-to-analog converter (DAC) with rail-to-rail output 10-VSSOP -40 to 125
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC DAC104S085 digital to analog converter 5.5V 6mus 2.5MHz 0.35LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC104S085QIMMXNOPB