
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | DAC084S085CIMMCT-ND | 20 | 1 | Cut Tape | ||||||||
| Microchip USA | DAC084S085CIMM | 2,170 | 300 | 2h | ||||||||
| Win Source | WS-DAC084S085CIMM | 6,000 | 16 | 4h | ||||||||
| Worldway Electronics | DAC084S085CIMM | 9,559 | 7 | Tape & Reel | 3h | |||||||
| ICPartonline | DAC084S085CIMM | 27,337 | >1wk |
Download Texas Instruments DAC084S085CIMM symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments DAC084S085CIMM provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: