Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74F579PC

Tube Obsolete 74F579 Binary Counter divider circuit 11.5ns 2000 5.5V 100MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F579PC.

IHS

Datasheet9 pages25 years ago
Datasheet10 pages0 years ago

element14

CAD Models

Download onsemi 74F579PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

onsemi74F163APC
Tube Obsolete 74F163 Binary Counter logic counter 16.5ns 5.5V 120MHz 0C~70C
onsemi74F161APC
Synchronous Presettable Binary Counter | IC COUNTER BINARY 4BIT 16-DIP
Positive Edge Synchronous Up Through Hole Binary Counter IC 0C~70C 40MHz 4.5V~5.5V 20ns
NXP Semiconductors74HCT160N,652
Decade Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
NXP Semiconductors74HC590N,112
Counter/Register Single 8-Bit Binary UP 16-Pin PDIP Tube
NXP Semiconductors74HC191N,652
COUNTER; PDIP-16; COUNTER LOGIC; +5V; -40; +125; 6 TR; 6 TF

Descriptions

Descriptions of onsemi 74F579PC provided by its distributors.

Tube Obsolete 74F579 Binary Counter divider circuit 11.5ns 2000 5.5V 100MHz
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, TTL, PDIP20
Counter Single 8-Bit Binary UP/Down 20-Pin PDIP Rail
FAIRCHILD SEMICONDUCTOR 74F579PC IC, 8BIT BI-DIRECT BINARY COUNTER, DIP20
Positive Edge 4.5V~5.5V 8 1 PDIP-20 Counters / Dividers ROHS
COUNTER SGL 8BIT BINARY UP/DOWN 20PDIP
IC COUNTER BIDIRECT 8BIT 20-DIP
Fast/Faster Bipolar Logic 8-Bit Bidir Bin Ctr
ADV SCHOTTKY 8-BIT BI-D BI CTR
Counter Logic IC; Logic Type:Binary Up/Down Counter; Logic Family:F; Logic Base Number:74579; Clock Frequency Max:100MHz; Count Maximum:8; Counter Type:Bidirectional Binary Counter; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F579PC.