Texas Instruments CY74FCT16244ATPVCT

16-Bit Buffers/Drivers with 3-State Outputs 48-SSOP -40 to 85
$ 1.018

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT16244ATPVCT.

Texas Instruments

Datasheet16 pages14 years ago
Datasheet15 pages18 years ago
Datasheet9 pages25 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT16244ATPVCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.018
$ 1.249
Stock
323,429
180,640
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
-
Number of Inputs
16
16
Propagation Delay
4.8 ns
6.2 ns
Low Level Output Current
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
5 µA
500 µA

Related Parts

Buffer / Line Driver, 74ABT16244, 4 Element, 4.5 V to 5.5 V, 48 Pins, SSOP
Texas InstrumentsSN74ABTH16244DL
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
Texas InstrumentsSN74ABT16244ADL
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
Texas InstrumentsSN74ABT16541ADLR
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments CY74FCT16244ATPVCT provided by its distributors.

16-Bit Buffers/Drivers with 3-State Outputs 48-SSOP -40 to 85
ROHS3Compliant Contains Lead DUAL CMOS Logic Buffer, Non-Inverting -40C~85C TA 50pF 5V 1W
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48
IC BUFFER NON-INVERT 5.5V 48SSOP
IC BUFF/DVR 16BIT N-INV 48SSOP
Buffer Logic IC; Buffer Type:Non-Inverting Buffer; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:FCT ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.