Texas Instruments CY74FCT16244ATPVC

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
$ 1.249
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT16244ATPVC.

Newark

Datasheet15 pages11 years ago
Datasheet15 pages18 years ago
Datasheet16 pages12 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT16244ATPVC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.249
$ 1.018
Stock
268,141
430,103
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
Number of Bits per Element
4
4
Low Level Output Current
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
Propagation Delay
6.2 ns
4.8 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Buffer / Line Driver, 74ABT16244, 4 Element, 4.5 V to 5.5 V, 48 Pins, SSOP
Texas InstrumentsSN74ABTH16244DL
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
Texas Instruments74FCT162244ATPVCT
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
Texas Instruments74FCT162244TPVCG4
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
NXP Semiconductors74ALVCH16244DL,118
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments CY74FCT16244ATPVC provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85
IC BUF NON-INVERT 5.5V 48SSOP / Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Bus Driver, FCT Series, 16-Func, 4-Bit, True Output, CMOS, PDSO48
5μA Non-inverting Tristate 16 16 4 4 4.5V 5.5V 64mA Buffer,Non-Inverting 32mA SSOP-48 SMD mount 15.88mm*7.49mm*2.59mm
LOGIC, BUFF/DVR 16BIT N-INV, 48SSOP
LOGIC, BUFF/DVR 16BIT N-INV, 48SSOP; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7416244; Logic IC Base Number:7416244; Logic IC Family:FCT; Logic IC Function:16-Bit Buffer / Driver with 3-State Outputs; Package / Case:SSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.