Texas Instruments SN74ABT16244ADL

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
$ 1.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT16244ADL.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet15 pages17 years ago
Datasheet14 pages18 years ago

Upverter

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.80%

CAD Models

Download Texas Instruments SN74ABT16244ADL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.057
$ 0.947
$ 0.947
Stock
67,229,499
100,454,774
100,454,774
Authorized Distributors
5
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3.7 ns
3.7 ns
3.7 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74ABTH16244DLR
4 64mA 4.5V~5.5V 32mA 4 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ABTH16244DLG4
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
Texas InstrumentsSN74ABTH16244DL
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
Buffer / Line Driver, 74ABT16244, 4 Element, 4.5 V to 5.5 V, 48 Pins, SSOP
Buffer / Line Driver, Inverting, 74ABT16240, 4 Element, 4.5 V to 5.5 V, 48 Pins, SSOP
Buffer / Line Driver, 74ABT162244, 4 Element, 4.5 V to 5.5 V, 48 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74ABT16244ADL provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
Texas Instruments Buffers and Line Drivers, SSOPencapsulation, 48Pin, 16bit
74ABT16244 Tube TYP VOLP < 1V @ VCC = 5V TA = 25DEG C Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 32mA 64mA 4.8ns 2.79mm 5V
Logic IC Operating temperature: -40...+85 °C Series: SN74ABT16244 Function: 16-Bit / Buffer / Line / Driver / 3-State Manufacturer: Texas Instruments Package: SSOP-48 Technology: ABT
IC, 16BIT BUFFER/DRIVER, 74ABT16244; Type de buffer: Mémoire tampon / Driver de ligne, non inverseur; Famille Logique/ Numéro de base: 74ABT16244,; Type de boîtier CI logique: SSOP; Nombre de broches: 48Broche(s); Tension, a
IC, 16BIT BUFFER/DRIVER, 74ABT16244; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Family / Base Number:74ABT16244; Logic Case Style:SSOP; No. of Pins:48Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74ABT; Logic IC Base Number:7416244; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7416244; Logic IC Base Number:7416244; Logic IC Function:16bit Buffer/Line Driver (3-State); Operating Temperature Range:-40°C to +85°C; Output Current:64mA; Output Current Max:64mA; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74ABT16244ADL
  • SN74ABT16244ADL .
  • SN74ABT16244ADL.