Texas Instruments CY74FCT138ATQCT

Decoder/Demultiplexer Single 3-to-8 16-Pin SSOP T/R
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT138ATQCT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Datasheet12 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet11 pages18 years ago
Datasheet9 pages25 years ago

Sierra IC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT138ATQCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.82
$ 0.953
$ 0.953
Stock
429,523
221,080
221,080
Authorized Distributors
4
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
-
-
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT138ATQCT.

Related Parts

Texas InstrumentsSN74AHCT138DBR
3-Line to 8-Line Decoder / Demultiplexer 16-SSOP -40 to 85
Texas InstrumentsSN74LV138ATDBR
3-Line To 8-Line Decoder/Demultiplexers 16-SSOP -40 to 125
Texas InstrumentsSN74HC138DBR
3-Line To 8-Line Decoders/Demultiplexers 16-SSOP -40 to 85
NXP SemiconductorsNX5DV330DS,118
NX5DV330 Series Quad 1-of-2 Video Multiplexer/Demultiplexer - SSOP-16
NXP SemiconductorsNX5DV330DS,112
5DV SERIES QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO16
NXP Semiconductors74LV139DB,118
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments CY74FCT138ATQCT provided by its distributors.

Decoder/Demultiplexer Single 3-to-8 16-Pin SSOP T/R
1-of-8 Decoder 16-SSOP -40 to 85
FCT e4 74FCT138 1x 3:8 decoder circuit 70MHz 5.9ns 600mW 5V
6ns 8 1 1 4.75V 5.25V 64mA 32mA SSOP-16 , 5mm*4mm*1.5mm
64mA 4.75V~5.25V 32mA SSOP-16-150mil-0.635mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
FCT SERIES OTHER DECODER/DRIVER INVERTED OUTPUT PDSO16
IC DECODER/DEMUX 1 X 3:8 16-SSOP
1 TO 8 DECODER, QSOP-16, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.