Texas Instruments CY29FCT818CTSOCT

FCT CY29FCT818 ROHS3Compliant Tape & Reel (TR) shift register 6ns -32mA 624.398247mg 5V
$ 8.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY29FCT818CTSOCT.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages25 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY29FCT818CTSOCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.15
$ 4.14
Stock
212,924
108,394
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
-
-
Direction
-
-
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
9 ns
7.2 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY29FCT818CTSOCT.

Related Parts

Texas InstrumentsCY29FCT520BTSOC
7.5ns 1 1 4.75V 5.5V 64mA Pipeline,Register,Universal FCT -32mA SOIC-24 15.4mm*7.52mm*2.35mm
Texas InstrumentsCY29FCT520ATSOC
14ns 1 1 4.75V 5.5V 64mA Pipeline,Register,Universal FCT -32mA SOIC-24 15.4mm*7.52mm*2.35mm
Texas InstrumentsCY29FCT520ATSOCT
CY29FCT520 ROHS3Compliant Cut Tape (CT) 29FCT shift register 14ns -32mA 624.398247mg 5V
MicrochipHV513WG-G
Shift Register w/Latch Single Serial to Parallel 24-Pin SOIC Reel - Tape and Reel
onsemi74F299SC
F/FAST SERIES 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO20
onsemi74AC299SJ
TRUE DUAL Universal Surface Mount Shift Register -40C~85C 2V 5.3mm 24.5ns

Descriptions

Descriptions of Texas Instruments CY29FCT818CTSOCT provided by its distributors.

FCT CY29FCT818 ROHS3Compliant Tape & Reel (TR) shift register 6ns -32mA 624.398247mg 5V
7.2ns 1 1 4.75V 5.25V 64mA Pipeline,Register,Universal FCT 32mA SOIC-24 , 2.35mm
Diagnostic Register Single-Element 8-CH CMOS 24-Pin SOIC T/R
Diagnostic Scan egister 24-SOIC -40 to 85
IC DIAGNOSTIC SCN REG 3ST 24SOIC
IC REG PIPE TRI-STAT 8BIT 24SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.