Texas Instruments CSSTV32852GKFREP

Registered Buffer Single-Element 24-CH CMOS 114-Pin BGA MICROSTAR T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSSTV32852GKFREP.

Texas Instruments

Datasheet10 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages18 years ago
Technical Drawing2 pages18 years ago

CAD Models

Download Texas Instruments CSSTV32852GKFREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.676
$ 10.676
Stock
65,958
620,016
620,016
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
114
114
114
Logic Function
Buffer
Buffer
Buffer
Number of Circuits
-
1
1
Number of Inputs
24
24
24
Number of Outputs
48
48
48
Propagation Delay
3.1 ns
2.6 ns
2.6 ns
Low Level Output Current
20 mA
8 mA
8 mA
High Level Output Current
-20 mA
-8 mA
-8 mA
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Related Parts

Texas InstrumentsSN74SSTV32852GKFR
24-Bit to 48-Bit Registered Buffer with SSTL_2 Inputs and Outputs 114-BGA MICROSTAR 0 to 70
Texas InstrumentsSN74SSTV32852ZKFR
24-Bit to 48-Bit Registered Buffer with SSTL_2 Inputs and Outputs 114-LFBGA 0 to 70
Texas Instruments74SSTVF32852ZKFR
24-Bit to 48-Bit Registered Buffer with SSTL_2 Inputs and Outputs 114-LFBGA 0 to 70

Descriptions

Descriptions of Texas Instruments CSSTV32852GKFREP provided by its distributors.

Registered Buffer Single-Element 24-CH CMOS 114-Pin BGA MICROSTAR T/R
Enhanced Product 24 Bit To 48 Bit Registered Buffer With Sstl_2 Inputs And Outputs 114-BGA MICROSTAR -40 to 85
SSTV SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP TRUE OUTPUT PBGA114

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.