Texas Instruments SN74SSTV32852ZKFR

24-Bit to 48-Bit Registered Buffer with SSTL_2 Inputs and Outputs 114-LFBGA 0 to 70
$ 7.875
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74SSTV32852ZKFR.

Arrow Electronics

Datasheet12 pages17 years ago

Texas Instruments

DigiKey

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74SSTV32852ZKFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.875
$ 10.676
$ 10.676
Stock
116,353
620,016
620,016
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
114
114
114
Logic Function
Buffer
Buffer
Buffer
Frequency
200 MHz
500 MHz
500 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCSSTV32852GKFREP
Registered Buffer Single-Element 24-CH CMOS 114-Pin BGA MICROSTAR T/R
Texas InstrumentsV62/08602-01XA
Enhanced Product 24 Bit To 48 Bit egistered Buffer With Sstl_2 Inputs And Outputs 114-BGA MIC OSTA -40 to 85
Texas Instruments74SSTVF32852ZKFR
24-Bit to 48-Bit Registered Buffer with SSTL_2 Inputs and Outputs 114-LFBGA 0 to 70

Descriptions

Descriptions of Texas Instruments SN74SSTV32852ZKFR provided by its distributors.

24-Bit to 48-Bit Registered Buffer with SSTL_2 Inputs and Outputs 114-LFBGA 0 to 70
Registered Buffer Single-Element 24-CH CMOS 114-Pin BGA MICROSTAR T/R
Buffer / Driver / Receiver Logic IC; Logic Type:Registered Buffer; Logic Family:74SSTV; Logic Base Number:7432852; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Termination Type:SMD; Package/Case:114-BGA; No. of Pins:114 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.