Texas Instruments SN74SSTV32852GKFR

24-Bit to 48-Bit Registered Buffer with SSTL_2 Inputs and Outputs 114-BGA MICROSTAR 0 to 70
$ 9.248
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74SSTV32852GKFR.

Texas Instruments

Datasheet12 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages18 years ago
Datasheet23 pages24 years ago

Jameco

Newark

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74SSTV32852GKFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.248
$ 10.676
$ 10.676
Stock
352,783
620,016
620,016
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
114
114
114
Logic Function
Buffer
Buffer
Buffer
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCSSTV32852GKFREP
Registered Buffer Single-Element 24-CH CMOS 114-Pin BGA MICROSTAR T/R
Texas InstrumentsV62/08602-01XA
Enhanced Product 24 Bit To 48 Bit egistered Buffer With Sstl_2 Inputs And Outputs 114-BGA MIC OSTA -40 to 85
Texas Instruments74SSTVF32852ZKFR
24-Bit to 48-Bit Registered Buffer with SSTL_2 Inputs and Outputs 114-LFBGA 0 to 70

Descriptions

Descriptions of Texas Instruments SN74SSTV32852GKFR provided by its distributors.

24-Bit to 48-Bit Registered Buffer with SSTL_2 Inputs and Outputs 114-BGA MICROSTAR 0 to 70
Registered Buffer Single-Element 24-CH CMOS 114-Pin BGA MICROSTAR T/R
IC REGISTER BUFF 24-48BIT 114BGA
IC BUFFER 24BIT-48BIT 114LFBGA
CAP ALUM 2200UF 20% 25V RADIAL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.