Texas Instruments CLVC16373AMDLREP

Enhanced Product 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -55 to 125
$ 2.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLVC16373AMDLREP.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Newark

HQonline

LCSC

Inventory History

3 month trend:
-1.18%

CAD Models

Download Texas Instruments CLVC16373AMDLREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.242
$ 0.753
$ 0.753
Stock
227,517
290,817
290,817
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
4.2 ns
7.1 ns
7.1 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
20 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74LVC16373ADL
16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125
Texas InstrumentsV62/06649-01XE
Enhanced Product 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -55 to 125
Texas InstrumentsSN74ALVCH16373DL
40¦ÌA 1ns 2 1.65V 3.6V 24mA D-Type Transparent Latch ALVC 2 24mA SSOP-48 15.88mm*7.49mm*2.59mm
Latch, 74LVC16373, D Type Transparent, Tri State Non Inverted, 5.5 ns, 24 mA, 48 Pins, SSOP
Latch, 74LVC16373, D Type Transparent, Tri State Non Inverted, 5.5 ns, 24 mA, 48 Pins, SSOP
Low Voltage 16-Bit Transparent Latch with 5V Tolerant Inputs and Outputs

Descriptions

Descriptions of Texas Instruments CLVC16373AMDLREP provided by its distributors.

Enhanced Product 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -55 to 125
20¦ÌA 1.3ns 1 1.65V 3.6V 24mA D-Type Transparent Latch LVC 1 24mA SSOP-48 , 15.88mm*7.49mm*2.59mm
Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP T/R
74LVC16373 Tape & Reel (TR) LVC/LCX/Z 74LVC latch circuit 24mA 24mA 4.2ns 600.301152mg -55C~125C
IC, 16BIT D-LATCH, 3-STATE, SSOP-48
IC D-TYPE TRANSP SGL 8:8 48SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.