Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC16373ADL

16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125
$ 0.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC16373ADL.

Newark

Datasheet24 pages12 years ago
Datasheet17 pages13 years ago
Datasheet15 pages17 years ago
Datasheet15 pages17 years ago

Texas Instruments

Augswan

element14 APAC

Farnell

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments SN74LVC16373ADL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.996
$ 0.808
$ 0.808
Stock
227,119
383,959
383,959
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
4.2 ns
7.1 ns
7.1 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments74LVCH16374ADLRG4
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-SSOP -40 to 125
Texas InstrumentsSN74ALVCH16373DL
16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74ALVCH162374DL
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-SSOP -40 to 85
Latch, 74LVC16373, D Type Transparent, Tri State Non Inverted, 5.5 ns, 24 mA, 48 Pins, SSOP
Latch, 74LVC16373, D Type Transparent, Tri State Non Inverted, 5.5 ns, 24 mA, 48 Pins, SSOP
NXP Semiconductors74LVCH16374ADL,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments SN74LVC16373ADL provided by its distributors.

16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125
IC DTYPE LATCH 16BIT 3ST 48-SSOP / D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
74LVC16373 Tube LVC/LCX/Z 74LVC latch circuit 24mA 24mA 4.2ns 600.301152mg -40C~85C
TEXAS INSTRUMENTS SN74LVC16373ADL LOGIC, DTYPE LATCH 16BIT 3ST, 48SSOP
20μA 2.1ns Non-inverting Tristate 2 1.65V 3.6V 24mA D-Type Transparent Latch LVC 2 24mA SSOP-48 SMD mount 15.88mm*7.49mm*2.59mm
Logic Family/Base Number:74Lvc16373; Latch Type:D Type Transparent; Ic Output Type:Tri State; Propagation Delay:4.2Ns; Output Current:24Ma; Logic Case Style:Ssop; No. Of Pins:48Pins; Supply Voltage Min:1.65V; No. Of Bits:16Bit Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC16373ADL.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC16373ADL .
  • SN74LVC16373ADL.