Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LCX16373MEAX

5.4ns Tristate 2 2V 3.6V 24mA D-Type Transparent Latch 24mA SSOP-48 SMD mount
$ 1.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX16373MEAX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Future Electronics

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Texas InstrumentsSN74ALVCH162374DL
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74ALVCH162374DLR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-SSOP -40 to 85
1.5ns Tristate 2 2V 3.6V 12mA D-Type Transparent Latch 12mA SSOP-48 SMD mount
1.5ns Tristate 2 2V 3.6V 12mA D-Type Transparent Latch 12mA SSOP-48 SMD mount
Texas InstrumentsSN74ALVTH16373DL
IC LATCH 16BIT TRANSP D 48-SSOP / D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Latch, 74LVT16373, D Type Transparent, Tri State, 3.9 ns, 64 mA, 48 Pins, SSOP

Descriptions

Descriptions of onsemi 74LCX16373MEAX provided by its distributors.

5.4ns Tristate 2 2V 3.6V 24mA D-Type Transparent Latch 24mA SSOP-48 SMD mount
Low Voltage 16-Bit Transparent Latch with 5V Tolerant Inputs and Outputs
Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP T/R
Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Surface Mount RoHS Compliant Obsolete Lead Free D-Type Transparent Latch -40C~85C 5.4ns 24mA 24mA
IC LATCH TRANSP 16BIT LV 48SSOP
The LCX16373 contains sixteen non-inverting latches with 3-STATE outputs and is intended for bus oriented applications. The device is byte controlled. The flip-flops appear transparent to the data when the Latch Enable (LE) is HIGH. When LE is LOW, the data that meets the setup time is latched. Data appears on the bus when the Output Enable (OE#) is LOW. When OE# is HIGH, the outputs are in a high impedance state. The LCX16373 is designed for low voltage (2.5V or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX16373 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd