Texas Instruments CDCV857ADGGG4

Gold DUAL Not For New Designs GULL WING PLL Clock Driver IC 0C~85C 0.075ns 12.5mm 12mA
$ 4.82
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCV857ADGGG4.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages24 years ago

HQonline

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCV857ADGGG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.82
$ 5.411
$ 5.411
Stock
86,628
748,548
748,548
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
180 MHz
220 MHz
220 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2.3 V
2.18 V
2.18 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsCDCV850IDGG
2.5-V phase-lock loop differential clock driver with 2-line serial interface 48-TSSOP -40 to 85
Texas InstrumentsCDCV850DGG
2.5-V phase-lock loop differential clock driver with 2-line serial interface 48-TSSOP -40 to 85
Texas InstrumentsCDCV850DGGR
2.5-V phase-lock loop differential clock driver with 2-line serial interface 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CDCV857ADGGG4 provided by its distributors.

Gold DUAL Not For New Designs GULL WING PLL Clock Driver IC 0C~85C 0.075ns 12.5mm 12mA
Zero Delay PLL Clock Driver Single 60MHz to 180MHz 48-Pin TSSOP Tube
Clock IC; Clock IC Type:PLL Clock Driver; Frequency:180MHz; No. of Outputs:10; Supply Current:275mA; Supply Voltage Range:2.3V to 2.7V; Digital IC Case Style:TSSOP; No. of Pins:48; Operating Temperature Range:0°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.