Texas Instruments CDCV850DGG

2.5-V phase-lock loop differential clock driver with 2-line serial interface 48-TSSOP -40 to 85
$ 4.264
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCV850DGG.

Texas Instruments

Datasheet18 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago
Datasheet25 pages26 years ago

Arrow Electronics

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCV850DGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.264
$ 3.78
$ 3.78
Stock
348,771
828,745
828,745
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
PLL
-
-
-
Input
LVTTL
LVTTL
LVTTL
Max Frequency
140 MHz
140 MHz
140 MHz
Number of Outputs
10
10
10
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsCDCV850IDGG
2.5-V phase-lock loop differential clock driver with 2-line serial interface 48-TSSOP -40 to 85
Texas InstrumentsCDCV850IDGGR
2.5V Phase Lock Loop Differential Clock Driver with 2-Line Serial Interface 48-TSSOP -40 to 85
Texas InstrumentsCDCV850IDGGG4
2.5V Phase Lock Loop Differential Clock Driver with 2-Line Serial Interface 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CDCV850DGG provided by its distributors.

2.5-V phase-lock loop differential clock driver with 2-line serial interface 48-TSSOP -40 to 85
Zero Delay PLL Clock Driver Single 60MHz to 140MHz 48-Pin TSSOP Tube
IC, PLL CLOCK DRIVER, 140MHZ, TSSOP-48
IC, CLOCK DRIVER, DDR, SMD; Clock IC Type:Clock Driver; Frequency:140MHz; No. of Outputs:10; IC Output Type:SSTL-2; IC Input Type:SSTL-2, LVTTL; Supply Current:4mA; Supply Voltage Range:2.3V to 2.7V, 2.3V to 3.6V; Digital IC Case Style:TSSOP; No. of Pins:48; Operating Temperature Range:0°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Clock Frequency Max:140MHz; Clock Frequency Min:60MHz; IC Case Style:TSSOP; Input Current:10µA; Input Type:SSTL-2, LVTTL; Interface Type:Serial; Operating Temperature Max:85°C; Operating Temperature Min:0°C; Output Type:SSTL-2; Package / Case:TSSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD; Type:PLL Clock Driver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.